
CC0603GPNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.10212 | RM1,531.80 |
| Unit Price without VAT: | RM0.10212 |
|---|---|
| Unit Price with VAT: | RM0.11233 |

