24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN240

DigiKey Part Number
2266-CC0603JRNPO9BN240TR-ND - Tape & Reel (TR)
Manufacturer
Yageo America
Manufacturer Product Number
CC0603JRNPO9BN240
Description
Ceramic Capacitors
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000RM0.02246RM359.36
Unit Price without VAT:RM0.02246
Unit Price with VAT:RM0.02471