
CC1206FRNPO0BN101 | |
|---|---|
DigiKey Part Number | CC1206FRNPO0BN101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45963 | RM1,838.52 |
| Unit Price without VAT: | RM0.45963 |
|---|---|
| Unit Price with VAT: | RM0.50559 |

