


CC75LA240 | |
|---|---|
DigiKey Part Number | 2266-CC75LA240-1864-ND |
Manufacturer | |
Manufacturer Product Number | CC75LA240 |
Description | 3P CONT L 240V50/60HZ 2NO2NC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 75 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 72 VAC |
Coil Voltage 240VAC | Operate Time 15 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 10 ms |
Contact Rating (Current) 75 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM548.37000 | RM548.37 |
| 3 | RM538.16333 | RM1,614.49 |
| 6 | RM507.74833 | RM3,046.49 |
| Unit Price without VAT: | RM548.37000 |
|---|---|
| Unit Price with VAT: | RM603.20700 |

