
CD5CC120JO3 | |
|---|---|
DigiKey Part Number | 338-2900-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC120JO3 |
Description | CAP MICA 12PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 12 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM10.50130 | RM1,050.13 |
| Unit Price without VAT: | RM10.50130 |
|---|---|
| Unit Price with VAT: | RM11.55143 |

