
CDV16FF681JO3F | |
|---|---|
DigiKey Part Number | 338-3115-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF681JO3F |
Description | CAP MICA 680PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 680 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.173" W (11.70mm x 4.40mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.48000 | RM26.48 |
| 10 | RM19.50700 | RM195.07 |
| 50 | RM16.72680 | RM836.34 |
| 100 | RM15.86640 | RM1,586.64 |
| 500 | RM14.41056 | RM7,205.28 |
| 1,000 | RM13.95946 | RM13,959.46 |
| 2,500 | RM13.48287 | RM33,707.18 |
| Unit Price without VAT: | RM26.48000 |
|---|---|
| Unit Price with VAT: | RM29.12800 |




