CENB1010A0903F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 1,693
Unit Price: RM87.86000
Datasheet
9V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1010A0903F01

DigiKey Part Number
271-2681-ND
Manufacturer
Manufacturer Product Number
CENB1010A0903F01
Description
AC/DC DESKTOP ADAPTER 9V 10W
Customer Reference
Detailed Description
9V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
1.1A
Power (Watts)
10 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
Approval Agency
CE, cULus
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 141 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

141In Stock
Ships from WEC