CEP-1162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEP-1162
Understanding Audio Frequency Range in Audio Design

CEP-1162

DigiKey Part Number
102-1134-ND
Manufacturer
Manufacturer Product Number
CEP-1162
Description
BUZZER PIEZO 10V 14.00MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 7mA 80dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEP-1162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
20V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 10V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,861 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.80000RM11.80
10RM9.27000RM92.70
25RM8.44200RM211.05
50RM7.87160RM393.58
100RM7.34580RM734.58
250RM6.71276RM1,678.19
500RM6.27634RM3,138.17
1,200RM5.79357RM6,952.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.80000
Unit Price with VAT:RM12.98000

Other Suppliers on DigiKey

2,861In Stock
Ships from WEC