New at DigiKey
Image for CFM-4028BG-1230-598-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4028BG-1230-598-20

DigiKey Part Number
2266-CFM-4028BG-1230-598-20-ND
Manufacturer
Manufacturer Product Number
CFM-4028BG-1230-598-20
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.0 CFM (0.784m³/min)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
60.0dB(A)
Series
Power (Watts)
11.28 W
Packaging
Bulk
RPM
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Current Rating (Amps)
1.38A
Size / Dimension
Square - 40mm L x 40mm H
Voltage Range
10.8 ~ 13.2VDC
Width
20.00mm
Material - Frame
Polybutylene Terephthalate (PBT)
Air Flow
28.0 CFM (0.784m³/min)
Material - Blade
Polybutylene Terephthalate (PBT)
Static Pressure
3.230 in H2O (804.6 Pa)
Lifetime @ Temp.
70000 Hrs @ 40°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM64.26200RM321.31
30RM61.18833RM1,835.65
110RM58.39082RM6,422.99
Unit Price without VAT:RM64.26200
Unit Price with VAT:RM70.68820