
CFR25J680K | |
|---|---|
DigiKey Part Number | CFR25J680K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J680K |
Description | RES 680K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J680K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.05948 | RM713.76 |
| Unit Price without VAT: | RM0.05948 |
|---|---|
| Unit Price with VAT: | RM0.06543 |

