
CRG1206F1M0 | |
|---|---|
DigiKey Part Number | A106072TR-ND - Tape & Reel (TR) A106072CT-ND - Cut Tape (CT) A106072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F1M0 |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.13400 | RM3.35 |
| 50 | RM0.10960 | RM5.48 |
| 100 | RM0.09140 | RM9.14 |
| 250 | RM0.07312 | RM18.28 |
| 500 | RM0.06272 | RM31.36 |
| 1,000 | RM0.05453 | RM54.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04153 | RM207.65 |
| 10,000 | RM0.03776 | RM377.60 |
| 15,000 | RM0.03592 | RM538.80 |
| 25,000 | RM0.03394 | RM848.50 |
| 35,000 | RM0.03340 | RM1,169.00 |
| 50,000 | RM0.02948 | RM1,474.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

