
2321538-1 | |
|---|---|
DigiKey Part Number | 17-2321538-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2321538-1 |
Description | TAB1.2X0.6,TERMINAL,SWS,CB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2321538-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,000 | RM0.24803 | RM6,944.84 |
| Unit Price without VAT: | RM0.24803 |
|---|---|
| Unit Price with VAT: | RM0.27283 |

