
12402056E512A | |
|---|---|
DigiKey Part Number | 664-12402056E512ATR-ND - Tape & Reel (TR) 664-12402056E512ACT-ND - Cut Tape (CT) 664-12402056E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402056E512A |
Description | USB4.0 GEN3, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402056E512A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM7.31700 | RM73.17 |
| 25 | RM6.85880 | RM171.47 |
| 50 | RM6.53100 | RM326.55 |
| 100 | RM6.21890 | RM621.89 |
| 250 | RM5.82932 | RM1,457.33 |
| 500 | RM5.55090 | RM2,775.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.09069 | RM3,090.69 |
| 2,000 | RM2.94318 | RM5,886.36 |
| 3,000 | RM2.86022 | RM8,580.66 |
| 5,000 | RM2.75902 | RM13,795.10 |
| 7,000 | RM2.69435 | RM18,860.45 |
| 10,000 | RM2.62747 | RM26,274.70 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |









