
D09P24A6RX09LF | |
|---|---|
DigiKey Part Number | 609-6492-ND |
Manufacturer | |
Manufacturer Product Number | D09P24A6RX09LF |
Description | CONN D-SUB PLG 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P24A6RX09LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM11.78800 | RM117.88 |
| 25 | RM11.04760 | RM276.19 |
| 50 | RM10.52060 | RM526.03 |
| 180 | RM9.61078 | RM1,729.94 |
| 360 | RM9.15197 | RM3,294.71 |
| 540 | RM8.89396 | RM4,802.74 |
| 1,080 | RM8.46969 | RM9,147.27 |
| 2,520 | RM7.97861 | RM20,106.10 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |



