



D25S13A4GL00LF | |
|---|---|
DigiKey Part Number | 609-1506-ND |
Manufacturer | |
Manufacturer Product Number | D25S13A4GL00LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S13A4GL00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.24000 | RM18.24 |
| 10 | RM15.48800 | RM154.88 |
| 25 | RM14.51800 | RM362.95 |
| 50 | RM13.82380 | RM691.19 |
| 240 | RM12.37488 | RM2,969.97 |
| 480 | RM11.78438 | RM5,656.50 |
| 720 | RM11.45226 | RM8,245.63 |
| 1,200 | RM11.04717 | RM13,256.60 |
| 2,640 | RM10.45000 | RM27,588.00 |
| Unit Price without VAT: | RM18.24000 |
|---|---|
| Unit Price with VAT: | RM20.06400 |



