D25S33E4GV00LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 18
Unit Price: RM16.82000
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: RM32.19000
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
D25S33E4GV00LF
D25S33E4GV00LF

D25S33E4GV00LF

DigiKey Part Number
609-1510-ND
Manufacturer
Manufacturer Product Number
D25S33E4GV00LF
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D25S33E4GV00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin-Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
622-025-260-013EDAC Inc.18622-025-260-013-NDRM16.82000Similar
6E17D025SAJ120WEC1,0002266-6E17D025SAJ120-664-NDRM32.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,882 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM16.43000RM16.43
10RM13.97100RM139.71
25RM13.09480RM327.37
50RM12.46860RM623.43
240RM11.16188RM2,678.85
480RM10.62921RM5,102.02
720RM10.32958RM7,437.30
1,200RM9.96416RM11,956.99
2,640RM9.42557RM24,883.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.43000
Unit Price with VAT:RM18.07300

Other Suppliers on DigiKey

1,882In Stock
Ships from WEC