



D37P13A4GV00LF | |
|---|---|
DigiKey Part Number | 609-5880-ND |
Manufacturer | |
Manufacturer Product Number | D37P13A4GV00LF |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37P13A4GV00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.79000 | RM19.79 |
| 10 | RM16.81900 | RM168.19 |
| 25 | RM15.76520 | RM394.13 |
| 50 | RM15.01240 | RM750.62 |
| 180 | RM13.71439 | RM2,468.59 |
| 360 | RM13.05992 | RM4,701.57 |
| 540 | RM12.69172 | RM6,853.53 |
| 1,080 | RM12.08642 | RM13,053.33 |
| 2,520 | RM11.38575 | RM28,692.09 |
| Unit Price without VAT: | RM19.79000 |
|---|---|
| Unit Price with VAT: | RM21.76900 |








