



D37P24A4GV00LF | |
|---|---|
DigiKey Part Number | 609-5562-ND |
Manufacturer | |
Manufacturer Product Number | D37P24A4GV00LF |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37P24A4GV00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.65000 | RM20.65 |
| 10 | RM17.55800 | RM175.58 |
| 25 | RM16.45640 | RM411.41 |
| 90 | RM15.03333 | RM1,353.00 |
| 180 | RM14.31561 | RM2,576.81 |
| 270 | RM13.91189 | RM3,756.21 |
| 540 | RM13.24819 | RM7,154.02 |
| 1,080 | RM12.61623 | RM13,625.53 |
| 2,520 | RM11.88496 | RM29,950.10 |
| Unit Price without VAT: | RM20.65000 |
|---|---|
| Unit Price with VAT: | RM22.71500 |













