
D38999/33F19R | |
|---|---|
DigiKey Part Number | 2266-D38999/33F19R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33F19R |
Description | Circular MIL Spec Connector DTS3 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Silver |
Category | Shell Size - Insert 19 |
Manufacturer TE Connectivity | Material Aluminum, Electroless Nickel Plated |
Packaging Bulk | Features Wire Rope with Eyelet |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Protective | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 Series III |


