
DAM3W3SN | |
|---|---|
DigiKey Part Number | DAM3W3SN-ND |
Manufacturer | |
Manufacturer Product Number | DAM3W3SN |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DAM3W3SN Models |
Category | Contact Type Power |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub, Combo | Dielectric Material Thermoplastic |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.91000 | RM16.91 |
| 10 | RM14.37800 | RM143.78 |
| 25 | RM13.47760 | RM336.94 |
| 50 | RM12.83360 | RM641.68 |
| 100 | RM12.22050 | RM1,222.05 |
| 250 | RM11.45532 | RM2,863.83 |
| 500 | RM10.90872 | RM5,454.36 |
| 1,000 | RM10.38838 | RM10,388.38 |
| 2,500 | RM9.73865 | RM24,346.62 |
| Unit Price without VAT: | RM16.91000 |
|---|---|
| Unit Price with VAT: | RM18.60100 |





