



DCP.5900.12.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1443-ND |
Manufacturer | |
Manufacturer Product Number | DCP.5900.12.4.A.02 |
Description | RF ANT 5.9GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 1.8 |
Packaging Tray | Gain 6dBi |
Part Status Active | Termination Pin |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group SHF (f > 4GHz) | Height (Max) 0.197" (5.00mm) |
Frequency (Center/Band) 5.9GHz | Applications DSRC |
Frequency Range 5.85GHz ~ 5.925GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.86000 | RM29.86 |
| 10 | RM23.04000 | RM230.40 |
| 25 | RM21.33960 | RM533.49 |
| 100 | RM19.46680 | RM1,946.68 |
| 400 | RM18.19845 | RM7,279.38 |
| 800 | RM17.72696 | RM14,181.57 |
| 1,200 | RM17.49090 | RM20,989.08 |
| Unit Price without VAT: | RM29.86000 |
|---|---|
| Unit Price with VAT: | RM32.84600 |

