DGH106Q2R7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH106Q2R7B

DigiKey Part Number
2266-DGH106Q2R7B-ND
Manufacturer
Manufacturer Product Number
DGH106Q2R7B
Description
CAPACITOR 10F -10%, +30% 2.7V TH
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier / Illinois Capacitor
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM168.54 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
35RM9.26971RM324.44
Unit Price without VAT:RM9.26971
Unit Price with VAT:RM10.19668