
DGH206Q2R7 | |
|---|---|
DigiKey Part Number | 2266-DGH206Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH206Q2R7 |
Description | CAPACITOR 20F -10%, +30% 2.7V TH |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 85°C |
Manufacturer Cornell Dubilier / Illinois Capacitor | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 20 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 30mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM7.80125 | RM312.05 |
| 200 | RM7.68300 | RM1,536.60 |
| 400 | RM7.56480 | RM3,025.92 |
| 800 | RM7.24960 | RM5,799.68 |
| Unit Price without VAT: | RM7.80125 |
|---|---|
| Unit Price with VAT: | RM8.58138 |

