DLS2XS4AA39X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 210
Unit Price: RM21.96000
Datasheet

Similar


HARTING
In Stock: 19
Unit Price: RM21.96000
Datasheet

Similar


HARTING
In Stock: 36
Unit Price: RM21.80000
Datasheet

Similar


HARTING
In Stock: 183
Unit Price: RM35.16000
Datasheet

Similar


NorComp Inc.
In Stock: 6,851
Unit Price: RM8.81000
Datasheet

Similar


NorComp Inc.
In Stock: 229
Unit Price: RM13.94000
Datasheet

Similar


NorComp Inc.
In Stock: 2,010
Unit Price: RM13.94000
Datasheet

Similar


NorComp Inc.
In Stock: 154
Unit Price: RM13.94000
Datasheet

Similar


NorComp Inc.
In Stock: 2,166
Unit Price: RM16.35000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 11
Unit Price: RM31.80000
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLS2XS4AA39X

DigiKey Part Number
DLS2XS4AA39X-ND
Manufacturer
Manufacturer Product Number
DLS2XS4AA39X
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 300 View Now

Other Suppliers on DigiKey

300In Stock
Ships from WEC