
DME2S68K-F | |
|---|---|
DigiKey Part Number | 338-4202-ND |
Manufacturer | |
Manufacturer Product Number | DME2S68K-F |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2S68K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.189" W (10.30mm x 4.80mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.77100 | RM37.71 |
| 50 | RM3.02620 | RM151.31 |
| 100 | RM2.77630 | RM277.63 |
| 500 | RM2.31936 | RM1,159.68 |
| 1,000 | RM2.16452 | RM2,164.52 |
| 2,500 | RM1.99034 | RM4,975.85 |
| 5,000 | RM1.87813 | RM9,390.65 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

