
DR124-121-R | |
|---|---|
DigiKey Part Number | 283-DR124-121-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR124-121-R |
Description | FIXED IND 120UH 1.3A 373.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.3 A 373.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-121-R Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 373.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM4.30065 | RM3,225.49 |
| Unit Price without VAT: | RM4.30065 |
|---|---|
| Unit Price with VAT: | RM4.73072 |

