


DR2260D20V | |
|---|---|
DigiKey Part Number | CC2265-ND |
Manufacturer | |
Manufacturer Product Number | DR2260D20V |
Description | RELAY SSR 600V 20A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260D20V Models |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 20 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 48 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM325.13000 | RM325.13 |
| 10 | RM309.64500 | RM3,096.45 |
| 50 | RM295.58040 | RM14,779.02 |
| 100 | RM286.91160 | RM28,691.16 |
| Unit Price without VAT: | RM325.13000 |
|---|---|
| Unit Price with VAT: | RM357.64300 |



