DRC30US05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 94
Unit Price: RM190.54000
Datasheet

Similar


Mornsun America, LLC
In Stock: 434
Unit Price: RM45.38444
Datasheet

Similar


Recom Power
In Stock: 27
Unit Price: RM97.87000
Datasheet
AC DIN Rail Power Supply 1 Output 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC30US05

DigiKey Part Number
1470-DRC30US05-ND
Manufacturer
Manufacturer Product Number
DRC30US05
Description
AC/DC DIN RAIL SUPPLY 5V 15W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
82%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Number of Outputs
1
Approval Agency
TUV, UL
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output (Max)
3A
Base Product Number
Power (Watts)
15W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR30US05XP Power941470-1097-NDRM190.54000Similar
LI30-20B05PR2Mornsun America, LLC4342725-LI30-20B05PR2-NDRM45.38444Similar
RACM30-05SK/277/PMPRecom Power27945-RACM30-05SK/277/PMP-NDRM97.87000Similar
In-Stock: 0
Marketplace Stock: 27 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
9RM66.58556RM599.27
Manufacturers Standard Package
Unit Price without VAT:RM66.58556
Unit Price with VAT:RM73.24412

Other Suppliers on DigiKey

27In Stock
Ships from WEC