AC DIN Rail Power Supply 1 Output 48V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC60US48

DigiKey Part Number
1470-DRC60US48-ND
Manufacturer
Manufacturer Product Number
DRC60US48
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Number of Outputs
1
Approval Agency
TUV, UL
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output (Max)
1.25A
Base Product Number
Power (Watts)
60W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR60US48XP Power321470-1106-NDRM201.06000Similar
LI60-20B48PR2Mornsun America, LLC62725-LI60-20B48PR2-NDRM62.13000Similar
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM94.56000RM94.56
Unit Price without VAT:RM94.56000
Unit Price with VAT:RM104.01600

Other Suppliers on DigiKey

26In Stock
Ships from WEC