Image for DSF256Q3R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF256Q3R0

DigiKey Part Number
2266-DSF256Q3R0-ND
Manufacturer
Manufacturer Product Number
DSF256Q3R0
Description
CAPACITOR 25F -10%, +30% 3V TH
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier / Illinois Capacitor
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
25 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30RM9.41667RM282.50
Unit Price without VAT:RM9.41667
Unit Price with VAT:RM10.35834