
DSF357Q3R0 | |
|---|---|
DigiKey Part Number | 2266-DSF357Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF357Q3R0 |
Description | CAPACITOR 350F -10%, +30% 3V TH |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier / Illinois Capacitor | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In - 4 Lead |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 350 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.362" (60.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 3mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM69.03000 | RM276.12 |
| 24 | RM60.16375 | RM1,443.93 |
| 44 | RM57.28750 | RM2,520.65 |
| Unit Price without VAT: | RM69.03000 |
|---|---|
| Unit Price with VAT: | RM75.93300 |

