


DV6248U | |
|---|---|
DigiKey Part Number | 381-2774-ND |
Manufacturer | |
Manufacturer Product Number | DV6248U |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 317.8 CFM (8.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Round - 171.5mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Voltage Range 28 ~ 60VDC |
Air Flow 317.8 CFM (8.90m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 63.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | RM935.13813 | RM29,924.42 |
| Unit Price without VAT: | RM935.13813 |
|---|---|
| Unit Price with VAT: | RM1,028.65194 |


