

E101J1V8QE2 | |
|---|---|
DigiKey Part Number | E101J1V8QE2-ND |
Manufacturer | |
Manufacturer Product Number | E101J1V8QE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101J1V8QE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM46.98900 | RM3,759.12 |
| Unit Price without VAT: | RM46.98900 |
|---|---|
| Unit Price with VAT: | RM51.68790 |

