Similar

Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-45-5-C | MEAN WELL USA Inc. | 11 | 1866-1706-ND | RM65.80000 | Similar |
| RS-35-5 | MEAN WELL USA Inc. | 38 | 1866-4151-ND | RM52.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.59000 | RM323.59 |
| 5 | RM313.90000 | RM1,569.50 |
| 10 | RM304.16800 | RM3,041.68 |
| 25 | RM291.24640 | RM7,281.16 |
| 100 | RM271.82180 | RM27,182.18 |
| Unit Price without VAT: | RM323.59000 |
|---|---|
| Unit Price with VAT: | RM355.94900 |




