
EM257504HC | |
|---|---|
DigiKey Part Number | 283-EM257504HC-ND |
Manufacturer | |
Manufacturer Product Number | EM257504HC |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3.65360 | RM365.36 |
| Unit Price without VAT: | RM3.65360 |
|---|---|
| Unit Price with VAT: | RM4.01896 |


