Image for ESD-123-G-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-123-G-24

DigiKey Part Number
ESD-123-G-24-ND
Manufacturer
Manufacturer Product Number
ESD-123-G-24
Description
CONN SOCKET 46POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
46 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
ESD-123-G-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.400" (10.16mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 97 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM117.75000RM117.75
Manufacturers Standard Package
Unit Price without VAT:RM117.75000
Unit Price with VAT:RM129.52500

Other Suppliers on DigiKey

97In Stock
Ships from WEC