

ET01MD1CBE | |
|---|---|
DigiKey Part Number | CKN1530-ND |
Manufacturer | |
Manufacturer Product Number | ET01MD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.03000 | RM39.03 |
| 10 | RM33.70100 | RM337.01 |
| 25 | RM31.78000 | RM794.50 |
| 50 | RM30.39600 | RM1,519.80 |
| 200 | RM27.80010 | RM5,560.02 |
| 400 | RM26.58350 | RM10,633.40 |
| 600 | RM25.89555 | RM15,537.33 |
| 1,000 | RM25.05295 | RM25,052.95 |
| Unit Price without VAT: | RM39.03000 |
|---|---|
| Unit Price with VAT: | RM42.93300 |

