Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSMC10AW

DigiKey Part Number
FFSMC10AW-ND
Manufacturer
Manufacturer Product Number
FFSMC10AW
Description
SENSOR LEVEL LIQ SWITCH SPST/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NO Output Cable Mount
Datasheet
 Datasheet
EDA/CAD Models
FFSMC10AW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
SPST-NO
Manufacturer
Sensata Technologies, Inc.
Current
10 A
Series
Mounting Type
Cable Mount
Packaging
Bag
Material - Housing & Prism
High Density Polyethylene (PEHD)
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Liquid
Voltage Rating
110VDC, 250VAC
Output Type
Switch (Single Float)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM989.89000RM989.89
10RM942.84600RM9,428.46
Manufacturers Standard Package
Unit Price without VAT:RM989.89000
Unit Price with VAT:RM1,088.87900

Other Suppliers on DigiKey

19In Stock
Ships from WEC