
FN3287-125-35-C26-R65 | |
|---|---|
DigiKey Part Number | 817-2786-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-125-35-C26-R65 |
Description | LINE FILTER 530/305VAC 125A CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 125 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 125 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,149.11000 | RM2,149.11 |
| 10 | RM1,857.02100 | RM18,570.21 |
| Unit Price without VAT: | RM2,149.11000 |
|---|---|
| Unit Price with VAT: | RM2,364.02100 |

