Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288-25-33-C26-R65

DigiKey Part Number
817-2792-ND
Manufacturer
Manufacturer Product Number
FN3288-25-33-C26-R65
Description
LINE FILTER 530V/305VAC 25A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3288-25-33-C26-R65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
25 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
530V, 305V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 View Now
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM792.49000RM792.49
14RM627.66714RM8,787.34
28RM606.26750RM16,975.49
Unit Price without VAT:RM792.49000
Unit Price with VAT:RM871.73900

Other Suppliers on DigiKey

4In Stock
Ships from WEC
7In Stock
Ships from WEE