



FN406-3-02 | |
|---|---|
DigiKey Part Number | 817-1194-ND |
Manufacturer | |
Manufacturer Product Number | FN406-3-02 |
Description | LINE FILTER 250VAC 3A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN406-3-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.50000 | RM61.50 |
| 10 | RM50.16800 | RM501.68 |
| 25 | RM46.27120 | RM1,156.78 |
| 50 | RM43.52600 | RM2,176.30 |
| 100 | RM40.94250 | RM4,094.25 |
| 250 | RM37.75812 | RM9,439.53 |
| 500 | RM35.51224 | RM17,756.12 |
| 1,000 | RM34.42575 | RM34,425.75 |
| Unit Price without VAT: | RM61.50000 |
|---|---|
| Unit Price with VAT: | RM67.65000 |











