



FSMIJ61BA04 | |
|---|---|
DigiKey Part Number | 450-2181-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ61BA04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.72000 | RM8.72 |
| 10 | RM7.35300 | RM73.53 |
| 75 | RM6.22307 | RM466.73 |
| 150 | RM5.87473 | RM881.21 |
| 300 | RM5.55283 | RM1,665.85 |
| 525 | RM5.31335 | RM2,789.51 |
| 1,050 | RM5.04251 | RM5,294.64 |
| 2,550 | RM4.73710 | RM12,079.60 |
| 5,025 | RM4.53365 | RM22,781.59 |
| Unit Price without VAT: | RM8.72000 |
|---|---|
| Unit Price with VAT: | RM9.59200 |



