


FXP75.07.0045B | |
|---|---|
DigiKey Part Number | 931-1272-ND |
Manufacturer | |
Manufacturer Product Number | FXP75.07.0045B |
Description | RF ANT 2.4GHZ FLAT IPEX 45MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP75.07.0045B Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Gain 2.5dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Bluetooth | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.009" (0.24mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.20000 | RM26.20 |
| 10 | RM20.13300 | RM201.33 |
| 25 | RM18.61560 | RM465.39 |
| 100 | RM16.94830 | RM1,694.83 |
| 300 | RM16.01820 | RM4,805.46 |
| 500 | RM15.67426 | RM7,837.13 |
| 1,000 | RM15.27991 | RM15,279.91 |
| 2,500 | RM14.86368 | RM37,159.20 |
| Unit Price without VAT: | RM26.20000 |
|---|---|
| Unit Price with VAT: | RM28.82000 |










