
G6C-2114P-US-AP-DC3 | |
|---|---|
DigiKey Part Number | 2266-G6C-2114P-US-AP-DC3-ND |
Manufacturer | |
Manufacturer Product Number | G6C-2114P-US-AP-DC3 |
Description | G6C-2114P-US-AP-DC3 |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Coil Current | 67 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Relay Type | ||
Coil Resistance | 45 Ohms | |
Base Product Number |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | RM35.57875 | RM284.63 |
| 96 | RM34.12042 | RM3,275.56 |
| Unit Price without VAT: | RM35.57875 |
|---|---|
| Unit Price with VAT: | RM39.13663 |

