Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6J 6007D

DigiKey Part Number
2266-G6J6007D-ND
Manufacturer
Manufacturer Product Number
G6J 6007D
Description
RELAY TELECOM DPDT 1A 5V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
173 Ohms
Coil Current
28.9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,620
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,000RM11.33650RM11,336.50
Unit Price without VAT:RM11.33650
Unit Price with VAT:RM12.47015