
G6S-2-10-DC24 | |
|---|---|
DigiKey Part Number | 2266-G6S-2-10-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2-10-DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM13.27800 | RM265.56 |
| Unit Price without VAT: | RM13.27800 |
|---|---|
| Unit Price with VAT: | RM14.60580 |

