
G6S-2F-JM-TR-DC12 | |
|---|---|
DigiKey Part Number | 2266-G6S-2F-JM-TR-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2F-JM-TR-DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM13.82500 | RM276.50 |
| 180 | RM13.27200 | RM2,388.96 |
| 340 | RM12.67950 | RM4,311.03 |
| Unit Price without VAT: | RM13.82500 |
|---|---|
| Unit Price with VAT: | RM15.20750 |

