Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB20S15K01

DigiKey Part Number
271-3001-ND
Manufacturer
Manufacturer Product Number
GB20S15K01
Description
AC/DC CONVERTER 15V 18W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, UL
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
1.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM65.02000RM65.02
5RM61.93600RM309.68
10RM60.64400RM606.44
25RM58.98600RM1,474.65
50RM57.76080RM2,888.04
100RM56.56040RM5,656.04
250RM55.01212RM13,753.03
500RM53.86916RM26,934.58
Manufacturers Standard Package
Unit Price without VAT:RM65.02000
Unit Price with VAT:RM71.52200

Other Suppliers on DigiKey

690In Stock
Ships from WEC