
GCJ188R71H224KA01D | |
|---|---|
DigiKey Part Number | 2266-GCJ188R71H224KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H224KA01D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.19306 | RM386.12 |
| 8,000 | RM0.18518 | RM1,481.44 |
| 32,000 | RM0.17730 | RM5,673.60 |
| 82,000 | RM0.17336 | RM14,215.52 |
| 260,000 | RM0.16154 | RM42,000.40 |
| Unit Price without VAT: | RM0.19306 |
|---|---|
| Unit Price with VAT: | RM0.21237 |

