


GDH10STR04 | |
|---|---|
DigiKey Part Number | 2266-GDH10STR04-ND |
Manufacturer | |
Manufacturer Product Number | GDH10STR04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | GDH10STR04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.544" (13.82mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM8.78620 | RM17,572.40 |
| 20,000 | RM7.99820 | RM159,964.00 |
| 26,000 | RM7.24960 | RM188,489.60 |
| Unit Price without VAT: | RM8.78620 |
|---|---|
| Unit Price with VAT: | RM9.66482 |

